There are no models available for this part yet.
Overview of T59EL227M016C0025 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T59EL227M016C0025 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK0321
|
Newark | Tant Polymer Capacitor, 220Uf, 16V, 2917 Rohs Compliant: Yes |Vishay T59EL227M016C0025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$3.3800 / $5.2500 | Buy Now | |
DISTI #
74-T59EL227M016C0025
|
Mouser Electronics | Tantalum Capacitors - Polymer 220uF 20% 16V Case EL 25 Max. ESR RoHS: Compliant | 0 |
|
$2.6500 / $2.8300 | Order Now |