-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3101
|
Newark | Esd Protection Diode, 5V, Sod-523 Rohs Compliant: Yes |Diodes Inc. T5V0S5-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1650 / $0.3430 | Buy Now |
|
Bristol Electronics | 220 |
|
RFQ | ||
|
NexGen Digital | 2 |
|
RFQ | ||
|
Chip1Cloud | TVS DIODE 5VWM 27VC SOD523 | 30000 |
|
RFQ | |
|
Chips Pulse Industry Limited | Unidirectional 5V 6.2V 22V SOD-523 TVS RoHS Purchase Online, Ship Immediately | 2958 |
|
$0.0386 / $0.0508 | Buy Now |
DISTI #
3405121RL
|
element14 Asia-Pacific | ESD PROTECTION DIODE, 5V, SOD-523 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0762 / $0.1356 | Buy Now |
DISTI #
3405121
|
element14 Asia-Pacific | ESD PROTECTION DIODE, 5V, SOD-523 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0762 / $0.2705 | Buy Now |
DISTI #
3405121
|
Farnell | ESD PROTECTION DIODE, 5V, SOD-523 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0981 / $0.3908 | Buy Now |
DISTI #
3405121RL
|
Farnell | ESD PROTECTION DIODE, 5V, SOD-523 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.0981 / $0.2172 | Buy Now |
|
LCSC | 260W 27V 6.2V 5V SOD-523 Electrostatic and Surge Protection (TVS/ESD) ROHS | 2465 |
|
$0.0429 / $0.0766 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy