Part Details for T6N33CAHM3/I by Vishay Intertechnologies
Overview of T6N33CAHM3/I by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T6N33CAHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2655
|
Newark | Tvs Diode, Bidir, 45.7V, 600W, Dfn3820A Rohs Compliant: Yes |Vishay T6N33CAHM3/I Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14000 |
|
$0.2870 / $0.4620 | Buy Now |
DISTI #
112-T6N33CAHM3/ICT-ND
|
DigiKey | 600W,33V 5%, DFN3820A BIDIR TVS Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13990 In Stock |
|
$0.1212 / $0.4200 | Buy Now |
DISTI #
T6N33CAHM3/I
|
Avnet Americas | 600W,33V 5%, DFN3820A BIDIR TVS - Tape and Reel (Alt: T6N33CAHM3/I) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1296 / $0.1646 | Buy Now |
DISTI #
625-T6N33CAHM3/I
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W,33V 5%, DFN3820A BIDIR TVS AEC-Q101 RoHS: Compliant | 13988 |
|
$0.1210 / $0.4200 | Buy Now |
DISTI #
T6N33CAHM3/I
|
Avnet Americas | 600W,33V 5%, DFN3820A BIDIR TVS - Tape and Reel (Alt: T6N33CAHM3/I) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1296 / $0.1646 | Buy Now |
DISTI #
4377127
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 45.7V, 600W, DFN3820A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 14000 |
|
$0.1464 / $0.2603 | Buy Now |
DISTI #
4377127
|
Farnell | TVS DIODE, BIDIR, 45.7V, 600W, DFN3820A RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 14000 |
|
$0.1435 / $0.5073 | Buy Now |