There are no models available for this part yet.
Overview of T83-630-14 by Lamina Semiconductors International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T83-630-14 by Lamina Semiconductors International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T83-630-14
|
TME | Thyristor: hockey-puck, 1.4kV, Ifmax: 990A, 630A, Igt: 200mA, bulk Min Qty: 1 | 0 |
|
$166.5800 / $233.1600 | RFQ |