Part Details for T83C106K035EZZL by Vishay Sprague
Overview of T83C106K035EZZL by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for T83C106K035EZZL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1589-1-ND
|
DigiKey | CAP TANT 10UF 10% 35V 2312 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
444 In Stock |
|
$2.1544 / $5.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 190 |
|
$1.4559 / $3.3600 | Buy Now |
|
Quest Components | 152 |
|
$2.1000 / $4.5000 | Buy Now |
Part Details for T83C106K035EZZL
T83C106K035EZZL CAD Models
T83C106K035EZZL Part Data Attributes
|
T83C106K035EZZL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T83C106K035EZZL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, SURFACE MOUNT, 2312, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0035 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T83C106K035EZZL
This table gives cross-reference parts and alternative options found for T83C106K035EZZL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83C106K035EZZL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C106K035CB62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | KEMET Corporation | T83C106K035EZZL vs T493C106K035CB62107280 |
T493C106K035CC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | T83C106K035EZZL vs T493C106K035CC6410 |
T493C106K035AC64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C106K035EZZL vs T493C106K035AC64107610 |
T493C106K035CK6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C106K035EZZL vs T493C106K035CK6420WAFL |
T493C106K035BC6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2412 | KEMET Corporation | T83C106K035EZZL vs T493C106K035BC6320 |
T493C106K035BH63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C106K035EZZL vs T493C106K035BH63207640 |
T493C106K035BC63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C106K035EZZL vs T493C106K035BC63107610 |
T493C106K035BM64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | KEMET Corporation | T83C106K035EZZL vs T493C106K035BM64107280 |
T493C106K035CT6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C106K035EZZL vs T493C106K035CT6110WAFL |
T493C106K035CC6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | T83C106K035EZZL vs T493C106K035CC6210 |