Part Details for T83E477K010RCBL by Vishay Intertechnologies
Overview of T83E477K010RCBL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T83E477K010RCBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T83E477K010RCBL
|
Avnet Americas | CAP 470UF 10VDC 10% 7.3 X 4.3 X 4.1MM SMD 7343-43 - Tape and Reel (Alt: T83E477K010RCBL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$7.1514 | Buy Now |