Part Details for T8LGXYPQP by Banner Engineering Corp
Overview of T8LGXYPQP by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T8LGXYPQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M6677
|
Newark | T8 Series Ez-Light: 2-Color General Purpose Indica, Voltage: 10-30V Dc, Housing: Polycarbonate, Ip67, Input: Pnp, Colors: Green Yellow, 150 Mm (6 In) Pvc Pigtail |Banner Engineering T8LGXYPQP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.0000 | Buy Now |
DISTI #
778-T8LGXYPQP
|
Mouser Electronics | LED Panel Mount Indicators T8 Series EZ-LIGHT: 2-Color General Purpose Indica, Voltage: 10-30 V dc, Housing: Polycarbonate, IP67, Input: PNP, Colors: Green Yellow, 150 mm (6 in) PVC Pigtail QD RoHS: Compliant | 0 |
|
$84.0000 | Order Now |