Part Details for T9311 by Tamura Corporation of America
Overview of T9311 by Tamura Corporation of America
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T9311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Telecom Transformer 1:1.04 75Ohm Prim. DCR 100Ohm Sec. DCR 4Term. PC Pin Thru-Hole |
600 In Stock |
|
$8.9300 / $42.5100 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ |