Filter Your Search
1 - 10 of 31 results
|
T-9311-100MHZ
CTS Corporation
|
Check for Price | Yes | Active | 100 MHz | 25 % | 10 LS TTL, 15 pF | 3.3 V | CMOS/LSTTL | TRI-STATE | 8 ns | NO | 8 ns | 3.6 V | 3 V | 40/60 % | e4 | 85 °C | -55 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.9mm | CTS CORP | unknown | Clock | ||||||||||
|
T-9311-100-TL
CTS Valpey Corporation
|
Check for Price | Transferred | CMOS/LSTTL | CTS VALPEY CORP | unknown | Clock | ||||||||||||||||||||||||||||||
|
T-9311-0.02MHZ-TL
CTS Corporation
|
Check for Price | Yes | Active | 20 kHz | 25 % | 10 LS TTL, 15 pF | 3.3 V | CMOS/LSTTL | TRI-STATE | 8 ns | NO | 8 ns | 3.6 V | 3 V | 40/60 % | e4 | 85 °C | -55 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.9mm | CTS CORP | unknown | Clock | ||||||||||
|
T-9311-100
CTS Valpey Corporation
|
Check for Price | Transferred | CMOS/LSTTL | CTS VALPEY CORP | unknown | Clock | ||||||||||||||||||||||||||||||
|
T-9311-0.02-TL
CTS Corporation
|
Check for Price | Active | CMOS/LSTTL | CTS CORP | unknown | Clock | ||||||||||||||||||||||||||||||
|
T-9311-100MHZ-TL
CTS Corporation
|
Check for Price | Yes | Active | 100 MHz | 25 % | 10 LS TTL, 15 pF | 3.3 V | CMOS/LSTTL | TRI-STATE | 8 ns | NO | 8 ns | 3.6 V | 3 V | 40/60 % | e4 | 85 °C | -55 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.9mm | CTS CORP | unknown | Clock | ||||||||||
|
T-9311-FREQ
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 25 % | 10 LS TTL, 15 pF | 3.3 V | CMOS/LSTTL | T9311 | TRI-STATE | 8 ns | NO | 100 MHz | 20 kHz | 8 ns | 3.6 V | 3 V | 40/60 % | e4 | 85 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) | 7.0mm x 5.0mm x 1.9mm | CTS VALPEY CORP | unknown | Clock | ||||||||
|
T-9311-100-TL
CTS Corporation
|
Check for Price | Active | CMOS/LSTTL | CTS CORP | unknown | Clock | ||||||||||||||||||||||||||||||
|
T9311-100M
CTS Valpey Corporation
|
Check for Price | Transferred | VALPEY-FISHER CORP | unknown | ||||||||||||||||||||||||||||||||
|
T9311-0.02M-TL
CTS Corporation
|
Check for Price | No | Active | 20 kHz | 25 % | 3 TTL, 10 LSTTL, 15 pF | 3.3 V | HCMOS | 100 MHz | 20 kHz | 20 mA | 3.6 V | 3 V | 40/60 % | e0 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Tin/Lead (Sn63Pb37) | CTS CORP | compliant | Clock |