Part Details for T95S155M025CZSL by Vishay Sprague
Overview of T95S155M025CZSL by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95S155M025CZSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95S155M025CZSL-ND
|
DigiKey | CAP TANT 1.5UF 20% 25V 1507 Min Qty: 2500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3390 | Buy Now |
Part Details for T95S155M025CZSL
T95S155M025CZSL CAD Models
T95S155M025CZSL Part Data Attributes:
|
T95S155M025CZSL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95S155M025CZSL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1407, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , 1407 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | T95 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1407 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for T95S155M025CZSL
This table gives cross-reference parts and alternative options found for T95S155M025CZSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95S155M025CZSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95S155M025HZAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1407, CHIP, ROHS COMPLIANT | Vishay Sprague | T95S155M025CZSL vs T95S155M025HZAS |
T95S155M025HZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1407, CHIP, ROHS COMPLIANT | Vishay Sprague | T95S155M025CZSL vs T95S155M025HZAL |
T95S155M025LBSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1.5 uF, SURFACE MOUNT, 1407, CHIP | Vishay Sprague | T95S155M025CZSL vs T95S155M025LBSL |
T95S155M025HZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1407, CHIP, ROHS COMPLIANT | Vishay Sprague | T95S155M025CZSL vs T95S155M025HZSL |
T95S155M025EBBL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1.5 uF, SURFACE MOUNT, 1407, CHIP | Vishay Sprague | T95S155M025CZSL vs T95S155M025EBBL |
T95S155M025LZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1407, CHIP | Vishay Sprague | T95S155M025CZSL vs T95S155M025LZAL |
T95S155M025EZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1407, CHIP | Vishay Sprague | T95S155M025CZSL vs T95S155M025EZAL |
T95S155M025EZBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1407, CHIP | Vishay Sprague | T95S155M025CZSL vs T95S155M025EZBS |