Part Details for T95X225K035EZSL by Vishay Intertechnologies
Overview of T95X225K035EZSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95X225K035EZSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95X225K035EZSL
|
Avnet Americas | T95X225K035EZSL - Tape and Reel (Alt: T95X225K035EZSL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.9170 / $2.4353 | Buy Now |
Part Details for T95X225K035EZSL
T95X225K035EZSL CAD Models
T95X225K035EZSL Part Data Attributes
|
T95X225K035EZSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95X225K035EZSL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2910
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2910 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2910 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.65 mm |
Alternate Parts for T95X225K035EZSL
This table gives cross-reference parts and alternative options found for T95X225K035EZSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95X225K035EZSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95X225K035ESAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2910, CHIP | Vishay Intertechnologies | T95X225K035EZSL vs T95X225K035ESAL |
T95X225K035ESSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2910, CHIP | Vishay Intertechnologies | T95X225K035EZSL vs T95X225K035ESSL |
T95X225K035CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2910, CHIP | Vishay Intertechnologies | T95X225K035EZSL vs T95X225K035CSSL |
T95X225K035HSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2910, CHIP | Vishay Intertechnologies | T95X225K035EZSL vs T95X225K035HSSL |
T95X225K035LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2910, CHIP | Vishay Intertechnologies | T95X225K035EZSL vs T95X225K035LSAL |
T95X225K035HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2910, CHIP | Vishay Intertechnologies | T95X225K035EZSL vs T95X225K035HSAL |