T96R226M035LSAL
Vishay Sprague
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, SURFACE MOUNT, 3024, CHIP

Overview of T96R226M035LSAL by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T96R226M035LSAL by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T96R226M035LSAL by Vishay Sprague

T96R226M035LSAL
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 3024
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
340 mΩ
Height
4 mm
JESD-609 Code
e0
Leakage Current
0.0077 mA
Length
7.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Size Code
3024
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
6.2 mm
Want to compare parts?
  1. T96R226M035LSAL
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, SURFACE MOUNT, 3024, CHIP
    VS

Alternate Parts for T96R226M035LSAL

This table gives cross-reference parts and alternative options found for T96R226M035LSAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T96R226M035LSAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T96R226M035ESBS CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, SURFACE MOUNT, 3024, CHIP Vishay Sprague T96R226M035LSAL vs T96R226M035ESBS
T96R226M035LZAS CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, SURFACE MOUNT, 3024, CHIP Vishay Sprague T96R226M035LSAL vs T96R226M035LZAS
T96R226M035YSAS Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 3024, Vishay Intertechnologies T96R226M035LSAL vs T96R226M035YSAS
T96R226M035HZAL CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, SURFACE MOUNT, 3024, CHIP, ROHS COMPLIANT Vishay Sprague T96R226M035LSAL vs T96R226M035HZAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T96R226M035LSAL by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T96R226M035LSAL by Vishay Sprague

Select Manufacturer
Which Manufacturer of T96R226M035LSAL would you like to use for your alert(s)?
  • Please alert me when T96R226M035LSAL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T96R226M035LSAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T96R226M035LSAL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T96R226M035LSAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T96R226M035LSAL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T96R226M035LSAL by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: