Part Details for T96R476K035YSAS by Vishay Intertechnologies
Overview of T96R476K035YSAS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T96R476K035YSAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T96R476K035YSAS
|
Avnet Americas | T96S476K035R8SSA - Tape and Reel (Alt: T96R476K035YSAS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
T96R476K035YSAS
|
TTI | Tantalum Capacitors - Solid SMD 47UF 35V 10% R Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for T96R476K035YSAS
T96R476K035YSAS CAD Models
T96R476K035YSAS Part Data Attributes
|
T96R476K035YSAS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T96R476K035YSAS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, 3024,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3024 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 4 mm | |
Length | 7.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 3024 | |
Width | 6.2 mm |
Alternate Parts for T96R476K035YSAS
This table gives cross-reference parts and alternative options found for T96R476K035YSAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T96R476K035YSAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T96R476K035CZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 47 uF, SURFACE MOUNT, 3024, CHIP, ROHS COMPLIANT | Vishay Sprague | T96R476K035YSAS vs T96R476K035CZAL |