-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T97H687K016LBA
|
Avnet Americas | T97687K016H8HBA - Tape and Reel (Alt: T97H687K016LBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$16.4813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T97H687K016LBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T97H687K016LBA
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 80 mΩ | |
Height | 5.2 mm | |
Leakage Current | 0.1 mA | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 720 mA | |
Size Code | 3226 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | WRAPAROUND | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for T97H687K016LBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97H687K016LBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597D687X9016H8T | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T97H687K016LBA vs 597D687X9016H8T |
597D687X9016H2T | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T97H687K016LBA vs 597D687X9016H2T |