-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 10 uF, SURFACE MOUNT, 2924, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T97R106K075LSB
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T97R106K075LSB
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 10 uF, SURFACE MOUNT, 2924, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2424 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 280 mA | |
Size Code | 3024 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T97R106K075LSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97R106K075LSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T97R106K075ESB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R106K075LSB vs T97R106K075ESB |
597D106X9075R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R106K075LSB vs 597D106X9075R2T |
T97R106K075ESA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R106K075LSB vs T97R106K075ESA |
T97R106K075LSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R106K075LSB vs T97R106K075LSA |
T97R106K075ESS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 10 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | T97R106K075LSB vs T97R106K075ESS |
T97R106K075CSB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 10 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Vishay Sprague | T97R106K075LSB vs T97R106K075CSB |
T97R106K075ESA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 10 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | T97R106K075LSB vs T97R106K075ESA |
597D106X9075R8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R106K075LSB vs 597D106X9075R8T |
T97R106K075LSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 75 V, 10 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | T97R106K075LSB vs T97R106K075LSA |