-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 220 uF, SURFACE MOUNT, 2924, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T97R227K020ESB-ND
|
DigiKey | CAP TANT 220UF 10% 20V 3024 Min Qty: 300 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.9542 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T97R227K020ESB
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T97R227K020ESB
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 220 uF, SURFACE MOUNT, 2924, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 80 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.044 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 720 mA | |
Size Code | 3024 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T97R227K020ESB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97R227K020ESB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597D227X9020R8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 220 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | T97R227K020ESB vs 597D227X9020R8T |
T97R227K020LSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R227K020ESB vs T97R227K020LSA |
T97R227K020LSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 220 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | T97R227K020ESB vs T97R227K020LSA |
597D227X9020R2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 220 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Vishay Sprague | T97R227K020ESB vs 597D227X9020R2T |
T97R227K020ESB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R227K020ESB vs T97R227K020ESB |
T97R227K020ESA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 220 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | T97R227K020ESB vs T97R227K020ESA |
T97R227K020ESA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R227K020ESB vs T97R227K020ESA |