-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 47 uF, SURFACE MOUNT, 2924, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-T97Z476K050ESACT-ND
|
DigiKey | CAP TANT 47UF 10% 50V 3024 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
235 In Stock |
|
$13.2702 / $24.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T97Z476K050ESA
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T97Z476K050ESA
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 47 uF, SURFACE MOUNT, 2924, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 240 mΩ | |
Height | 6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0235 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 440 mA | |
Size Code | 3024 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T97Z476K050ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97Z476K050ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T97Z476K050ESA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97Z476K050ESA vs T97Z476K050ESA |
T97Z476K050LSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97Z476K050ESA vs T97Z476K050LSB |
T97Z476K050ESS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97Z476K050ESA vs T97Z476K050ESS |
T97Z476K050LBB | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T97Z476K050ESA vs T97Z476K050LBB |
T97Z476K050CSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 47 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Vishay Sprague | T97Z476K050ESA vs T97Z476K050CSA |
T97Z476K050HZB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 47 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Vishay Sprague | T97Z476K050ESA vs T97Z476K050HZB |
T97Z476K050ESS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 47 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | T97Z476K050ESA vs T97Z476K050ESS |
T97Z476K050LZS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 47 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | T97Z476K050ESA vs T97Z476K050LZS |
T97Z476K050HSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97Z476K050ESA vs T97Z476K050HSA |
T97Z476K050ESB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 47 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | T97Z476K050ESA vs T97Z476K050ESB |