Part Details for T98M227M025EZS by Vishay Sprague
Overview of T98M227M025EZS by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T98M227M025EZS
T98M227M025EZS CAD Models
T98M227M025EZS Part Data Attributes
|
T98M227M025EZS
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T98M227M025EZS
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 220 uF, SURFACE MOUNT, 3327, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3327 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.055 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 440 mA | |
Size Code | 3327 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6.8 mm |
Alternate Parts for T98M227M025EZS
This table gives cross-reference parts and alternative options found for T98M227M025EZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T98M227M025EZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T98M227M025EZA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 220 uF, SURFACE MOUNT, 3327, CHIP | Vishay Sprague | T98M227M025EZS vs T98M227M025EZA |
T98M227M025YSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 220 uF, SURFACE MOUNT, 3327, CHIP | Vishay Sprague | T98M227M025EZS vs T98M227M025YSA |
T98M227M025CSB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 220 uF, SURFACE MOUNT, 3327, CHIP, ROHS COMPLIANT | Vishay Sprague | T98M227M025EZS vs T98M227M025CSB |
T98M227M025YSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3327, CHIP | Vishay Intertechnologies | T98M227M025EZS vs T98M227M025YSA |
T98M227M025EZS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3327, CHIP | Vishay Intertechnologies | T98M227M025EZS vs T98M227M025EZS |