There are no models available for this part yet.
Overview of TA-016TCMS330M-C1R by FUJITSU Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TA-016TCMS330M-C1R by FUJITSU Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 33 UF, SURFACE MOUNT, 6032-28 | 12000 |
|
$0.2700 / $0.9000 | Buy Now |
CAD Models for TA-016TCMS330M-C1R by FUJITSU Limited
Part Data Attributes for TA-016TCMS330M-C1R by FUJITSU Limited
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FUJITSU LTD
|
Package Description
|
, 2412
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
STANDARD: EIA-535BAAC
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.00528 mA
|
Manufacturer Series
|
TCMS
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
2412
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for TA-016TCMS330M-C1R
This table gives cross-reference parts and alternative options found for TA-016TCMS330M-C1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA-016TCMS330M-C1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
336STN016MC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP | Cornell Dubilier Electronics Inc | TA-016TCMS330M-C1R vs 336STN016MC |
TMC1CC336MLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2412, CHIP | KOA Speer Electronics Inc | TA-016TCMS330M-C1R vs TMC1CC336MLLH |
TLESVC1C336M12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2412, CHIP | TOKIN Corporation | TA-016TCMS330M-C1R vs TLESVC1C336M12R |
CTC3EU33MM16V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP | Firadec | TA-016TCMS330M-C1R vs CTC3EU33MM16V |
TCFGC1C336MCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP | ROHM Semiconductor | TA-016TCMS330M-C1R vs TCFGC1C336MCR |
CTC3EU33MM16V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP | EXXELIA Group | TA-016TCMS330M-C1R vs CTC3EU33MM16V |
267E1602336MR377 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TA-016TCMS330M-C1R vs 267E1602336MR377 |