Part Details for TA004TCM687MER by VENKEL LTD
Overview of TA004TCM687MER by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA004TCM687MER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA004TCM687MER
|
Venkel Ltd. | Tantalum Chip Capacitor, 4V, TCM, 680uF, �20%, E RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
Part Details for TA004TCM687MER
TA004TCM687MER CAD Models
TA004TCM687MER Part Data Attributes
|
TA004TCM687MER
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA004TCM687MER
VENKEL LTD
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.80 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0272 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 171 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TA004TCM687MER
This table gives cross-reference parts and alternative options found for TA004TCM687MER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA004TCM687MER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495X687M004AGE060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | TA004TCM687MER vs T495X687M004AGE060 |
T97E687M004HSB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 680 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | TA004TCM687MER vs T97E687M004HSB |
T494X687M004AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | TA004TCM687MER vs T494X687M004AG |
T513X687M004BT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TA004TCM687MER vs T513X687M004BT6310 |
T513X687M004BT6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA004TCM687MER vs T513X687M004BT6110WAFL |
T513X687M004BB61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA004TCM687MER vs T513X687M004BB61107610 |
T513X687M004BT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TA004TCM687MER vs T513X687M004BT63107280 |
T494X687M004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TA004TCM687MER vs T494X687M004AHAUTO |
T513X687M004AH63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA004TCM687MER vs T513X687M004AH63107610 |
T513X687M004BH6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | TA004TCM687MER vs T513X687M004BH6210 |