Part Details for TA010PCJ107MYR0055 by VENKEL LTD
Overview of TA010PCJ107MYR0055 by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TA010PCJ107MYR0055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA010PCJ107MYR0055
|
Venkel Ltd. | Polymer Tantalum Capacitor J-Lead, 10V, PCJ, 100uF, �20%, Y, 55mR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 2000 |
|
Buy Now |
Part Details for TA010PCJ107MYR0055
TA010PCJ107MYR0055 CAD Models
TA010PCJ107MYR0055 Part Data Attributes
|
TA010PCJ107MYR0055
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA010PCJ107MYR0055
VENKEL LTD
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 45 CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TA010PCJ107MYR0055
This table gives cross-reference parts and alternative options found for TA010PCJ107MYR0055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA010PCJ107MYR0055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJY107M010R0018E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TA010PCJ107MYR0055 vs TCJY107M010R0018E |
TCJY107M010S0045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | TA010PCJ107MYR0055 vs TCJY107M010S0045 |
T543V107M010AKE025 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TA010PCJ107MYR0055 vs T543V107M010AKE025 |
T543V107M010AKW0187280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TA010PCJ107MYR0055 vs T543V107M010AKW0187280 |
TCJY107M010S0025E | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TA010PCJ107MYR0055 vs TCJY107M010S0025E |
T543V107M010AKW0257280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TA010PCJ107MYR0055 vs T543V107M010AKW0257280 |
TCJY107M010R0025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | TA010PCJ107MYR0055 vs TCJY107M010R0025 |
T543V107M010AKS0457280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TA010PCJ107MYR0055 vs T543V107M010AKS0457280 |
T543V107M010AKE0457280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TA010PCJ107MYR0055 vs T543V107M010AKE0457280 |
T543V107M010AKS0257280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TA010PCJ107MYR0055 vs T543V107M010AKS0257280 |