There are no models available for this part yet.
Overview of TA016PCJ337MER0070 by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for TA016PCJ337MER0070 by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TA016PCJ337MER0070
|
Venkel Ltd. | Polymer Tantalum Capacitor J-Lead, 16V, PCJ, 330uF, �20%, E, 70mR RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
CAD Models for TA016PCJ337MER0070 by VENKEL LTD
Part Data Attributes for TA016PCJ337MER0070 by VENKEL LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 45 CEL
|
Capacitance
|
330 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
70 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.528 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
1900 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TA016PCJ337MER0070
This table gives cross-reference parts and alternative options found for TA016PCJ337MER0070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA016PCJ337MER0070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543X337M016AKW050 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | TA016PCJ337MER0070 vs T543X337M016AKW050 |
T543X337M016AKE0507280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | TA016PCJ337MER0070 vs T543X337M016AKE0507280 |
T543X337M016AKS050 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | TA016PCJ337MER0070 vs T543X337M016AKS050 |
T543X337M016AKE0257280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | TA016PCJ337MER0070 vs T543X337M016AKE0257280 |
T543X337M016AKS025 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | TA016PCJ337MER0070 vs T543X337M016AKS025 |
T543X337M016AKW0257280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | TA016PCJ337MER0070 vs T543X337M016AKW0257280 |
T543X337M016AKS0507280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | TA016PCJ337MER0070 vs T543X337M016AKS0507280 |
T543X337M016AKW0507280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | TA016PCJ337MER0070 vs T543X337M016AKW0507280 |
T543X337M016AKW025 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | TA016PCJ337MER0070 vs T543X337M016AKW025 |