There are no models available for this part yet.
Overview of TA016TCM336MCR by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Renewable Energy
Price & Stock for TA016TCM336MCR by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1758 |
|
RFQ | ||||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 33 UF, SURFACE MOUNT, 6032-25 | 369 |
|
$0.2400 | Buy Now | ||
DISTI #
TA016TCM336MCR
|
Venkel Ltd. | Tantalum Chip Capacitor, 16V, TCM, 33uF, �20%, C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 1000 |
|
Buy Now |
CAD Models for TA016TCM336MCR by VENKEL LTD
Part Data Attributes for TA016TCM336MCR by VENKEL LTD
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
, 2312
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.80
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1500 mΩ
|
Height
|
2.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0053 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
108 mA
|
Size Code
|
2413
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TA016TCM336MCR
This table gives cross-reference parts and alternative options found for TA016TCM336MCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA016TCM336MCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C336M016CK63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA016TCM336MCR vs T493C336M016CK63207640 |
T493C336M016BT6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2412, CHIP | KEMET Corporation | TA016TCM336MCR vs T493C336M016BT6420 |
T493C336M016AH63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA016TCM336MCR vs T493C336M016AH63107640 |
T493C336M016CT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP | KEMET Corporation | TA016TCM336MCR vs T493C336M016CT61207280 |
T493C336M016AT63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA016TCM336MCR vs T493C336M016AT63307610 |
T493C336M016AB6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA016TCM336MCR vs T493C336M016AB6220WAFL |
07016-074MCCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 2412 | KEMET Corporation | TA016TCM336MCR vs 07016-074MCCA |
T493C336M016BK63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA016TCM336MCR vs T493C336M016BK63307610 |
T493C336M016BT64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP | KEMET Corporation | TA016TCM336MCR vs T493C336M016BT64207280 |
T494C336M016AN7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA016TCM336MCR vs T494C336M016AN7280 |