Part Details for TA035TCM685MCR by VENKEL LTD
Overview of TA035TCM685MCR by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA035TCM685MCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA035TCM685MCR
|
Venkel Ltd. | Tantalum Chip Capacitor, 35V, TCM, 6.8uF, �20%, C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for TA035TCM685MCR
TA035TCM685MCR CAD Models
TA035TCM685MCR Part Data Attributes
|
TA035TCM685MCR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA035TCM685MCR
VENKEL LTD
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 99 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TA035TCM685MCR
This table gives cross-reference parts and alternative options found for TA035TCM685MCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA035TCM685MCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C685M035AC6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2412 | KEMET Corporation | TA035TCM685MCR vs T493C685M035AC6310 |
T493C685M035CC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2413, CHIP | KEMET Corporation | TA035TCM685MCR vs T493C685M035CC62107280 |
T493C685M035AB62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2413, CHIP | KEMET Corporation | TA035TCM685MCR vs T493C685M035AB62207280 |
T493C685M035CK61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA035TCM685MCR vs T493C685M035CK61207610 |
T493C685M035BM64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2413, CHIP | KEMET Corporation | TA035TCM685MCR vs T493C685M035BM64107280 |
T493C685M035BC63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA035TCM685MCR vs T493C685M035BC63107610 |
T493C685M035CT6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA035TCM685MCR vs T493C685M035CT6110WAFL |
T493C685M035AT64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA035TCM685MCR vs T493C685M035AT64107640 |
T493C685M035BN62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA035TCM685MCR vs T493C685M035BN62107640 |
T493C685M035BH61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA035TCM685MCR vs T493C685M035BH61207640 |