Part Details for TA035TCR106MCR0600 by VENKEL LTD
Overview of TA035TCR106MCR0600 by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA035TCR106MCR0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA035TCR106MCR0600
|
Venkel Ltd. | Tantalum Chip Capacitor, 35V, TCR, 10uF, 20%, C, 600mohm RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |