Part Details for TA050TCM224KAR by VENKEL LTD
Overview of TA050TCM224KAR by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Price & Stock for TA050TCM224KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA050TCM224KAR
|
Venkel Ltd. | Tantalum Chip Capacitor, 50V, TCM, 0.22uF, �10%, A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
Part Details for TA050TCM224KAR
TA050TCM224KAR CAD Models
TA050TCM224KAR Part Data Attributes
|
TA050TCM224KAR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA050TCM224KAR
VENKEL LTD
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 26 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TA050TCM224KAR
This table gives cross-reference parts and alternative options found for TA050TCM224KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA050TCM224KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA224K050JLSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TA050TCM224KAR vs TBJA224K050JLSZ0H45 |
TBJA224K050RDLC0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TA050TCM224KAR vs TBJA224K050RDLC0H23 |
TBJA224K050RDSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TA050TCM224KAR vs TBJA224K050RDSZ0H23 |
T493A224K050CK6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA050TCM224KAR vs T493A224K050CK6210WAFL |
TBJA224K050JDSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TA050TCM224KAR vs TBJA224K050JDSB0H45 |
TBJA224K050RELC0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TA050TCM224KAR vs TBJA224K050RELC0723 |
TBJA224K050JESB0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TA050TCM224KAR vs TBJA224K050JESB0745 |
TBJA224K050RALB0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TA050TCM224KAR vs TBJA224K050RALB0700 |
TBJA224K050LWSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TA050TCM224KAR vs TBJA224K050LWSC0023 |
T493A224K050BK64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | KEMET Corporation | TA050TCM224KAR vs T493A224K050BK64107280 |