Part Details for TA205PA150RJ by Ohmite Mfg Co
Overview of TA205PA150RJ by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA205PA150RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P8379
|
Newark | Power Chip 5 Watts |Ohmite TA205PA150RJ Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $2.2500 | Buy Now |
DISTI #
2485-TA205PA150RJ-ND
|
DigiKey | RES 150 OHM 5% 5W POWERCHIP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$2.2100 | Buy Now |
DISTI #
588-TA205PA150RJ
|
Mouser Electronics | Thick Film Resistors - Through Hole 5watt 150ohm 5% High Power RoHS: Not Compliant | 0 |
|
$1.5400 / $2.2500 | Order Now |
|
Onlinecomponents.com | Res Thick Film 150 Ohm 5% 5W ±50ppm/°C Glass RDL | Alternative Product Available |
|
$0 | Buy Now |
Part Details for TA205PA150RJ
TA205PA150RJ CAD Models
TA205PA150RJ Part Data Attributes
|
TA205PA150RJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TA205PA150RJ
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 5W, 150ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
JESD-609 Code | e0 | |
Manufacturer Series | TA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for TA205PA150RJ
This table gives cross-reference parts and alternative options found for TA205PA150RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA205PA150RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA305PA150RJ | Fixed Resistor, Metal Glaze/thick Film, 5W, 150ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED | Ohmite Mfg Co | TA205PA150RJ vs TA305PA150RJ |