Filter Your Search
1 - 2 of 2 results
|
TA205PA150RJE
Ohmite Mfg Co
|
$1.9579 | Yes | Yes | Active | 150 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 1000 | 25 °C | NO | 1.5 kV | e3 | 180 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | MATTE TIN | FLAT | 4.32 mm | 5.08 mm | 25.4 mm | 12.7 mm | 2.54 mm | OHMITE MANUFACTURING CO | Radial, | compliant | EAR99 | 8533.21.00.90 | |||
|
TA205PA150RJ
Ohmite Mfg Co
|
$2.4318 | No | No | Active | 150 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TA | RATED AC VOLTAGE (V): 350 | 25 °C | NO | 500 V | e0 | 350 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | OHMITE MANUFACTURING CO | RADIAL LEADED | unknown | EAR99 | 8533.21.00.90 |