Part Details for TA22-100KF by Vishay Sfernice
Overview of TA22-100KF by Vishay Sfernice
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA22-100KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-TA22-100KF-ND
|
DigiKey | SFERNICE THIN FILMS Min Qty: 100 Lead time: 35 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6420 | Buy Now |
|
ES Components | SF TA22 100K 1% BARE DIE | 15 in Stock |
|
RFQ |
Part Details for TA22-100KF
TA22-100KF CAD Models
TA22-100KF Part Data Attributes:
|
TA22-100KF
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
TA22-100KF
Vishay Sfernice
RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 0202, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.58 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for TA22-100KF
This table gives cross-reference parts and alternative options found for TA22-100KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA22-100KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA22-100KF0016 | Fixed Resistor, Thin Film, 0.05W, 100000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP | Vishay Intertechnologies | TA22-100KF vs TA22-100KF0016 |