Part Details for TA22-10KF by Vishay Sfernice
Overview of TA22-10KF by Vishay Sfernice
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA22-10KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-TA22-10KF-ND
|
DigiKey | SFERNICE THIN FILMS Min Qty: 100 Lead time: 35 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6420 | Buy Now |
|
ES Components | SF TA22 10K 1% BARE DIE | 10 in Stock |
|
RFQ |