Part Details for TA22-1K21F by Vishay Sfernice
Overview of TA22-1K21F by Vishay Sfernice
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA22-1K21F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-TA22-1K21F-ND
|
DigiKey | SFERNICE THIN FILMS Min Qty: 100 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6420 | Buy Now |
|
ES Components | TA22-1K21F SF TA22 1.21K 1% BARE DIE | 10 in Stock |
|
RFQ |
Part Details for TA22-1K21F
TA22-1K21F CAD Models
TA22-1K21F Part Data Attributes
|
TA22-1K21F
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
TA22-1K21F
Vishay Sfernice
RESISTOR, THIN FILM, 0.1 W, 1 %, 100 ppm, 1210 ohm, SURFACE MOUNT, 0202, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.58 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 25 °C | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |