Part Details for TA22-1K5J by Vishay Intertechnologies
Overview of TA22-1K5J by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5347AE-FQ-33VTA220.000000 | SiTime | 60 to 220 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5147AI-FA-30VTA220.000000 | SiTime | 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT5347AE-FQ033JTA220.000000 | SiTime | 60 to 220 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for TA22-1K5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P0074
|
Newark | Ta 22 1K5 5% E/Waffle Pack |Vishay TA22-1K5J RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 / $6.7100 | Buy Now |
DISTI #
TA22-1K5J
|
Avnet Americas | Single Value Wirebondable Thin Film Chip Resistor 1.5K Ohm 5% 0.05 W ?100 ppm/?C 2-Pin SMD - Waffle Pack (Alt: TA22-1K5J) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$1.8462 / $6.3873 | Buy Now |