Part Details for TA2232 by ifm efector inc
Overview of TA2232 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA2232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-TA2232-ND
|
DigiKey | TEMPERATURE TRANSMITTER, 1 X PT Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$236.0000 | Buy Now |
DISTI #
71021205
|
RS | ifm electronic, RTD Temperature Sensor, -50 C to +200 C Range, 18-32VDC, M12 | ifm efector TA2232 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$242.7300 / $252.8500 | Buy Now |
|
Neutron USA | Temp transmitter, Pt 1000, 6mm, L: 100mm, R: -50~200°C, 18-32VDC, 1 AO, M12 Conn | 0 |
|
$441.0100 | Buy Now |