There are no models available for this part yet.
Overview of TA2R5PCJ477MDR0040 by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for TA2R5PCJ477MDR0040 by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TA2R5PCJ477MDR0040
|
Venkel Ltd. | Polymer Tantalum Capacitor J-Lead, 2.5V, PCJ, 470uF, �20%, D, 40mR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
CAD Models for TA2R5PCJ477MDR0040 by VENKEL LTD
Part Data Attributes for TA2R5PCJ477MDR0040 by VENKEL LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 45 CEL
|
Capacitance
|
470 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
40 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.1175 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
2.5 V
|
Ripple Current
|
2400 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TA2R5PCJ477MDR0040
This table gives cross-reference parts and alternative options found for TA2R5PCJ477MDR0040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA2R5PCJ477MDR0040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D477M2R5AKE0107280 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | TA2R5PCJ477MDR0040 vs T543D477M2R5AKE0107280 |
T543D477M2R5AHS025WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TA2R5PCJ477MDR0040 vs T543D477M2R5AHS025WAFL |
T543D477M2R5ATE0067610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TA2R5PCJ477MDR0040 vs T543D477M2R5ATE0067610 |
T543D477M2R5AHS0077610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TA2R5PCJ477MDR0040 vs T543D477M2R5AHS0077610 |
T543D477M2R5AHS005 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | TA2R5PCJ477MDR0040 vs T543D477M2R5AHS005 |
T543D477M2R5ATW0107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | TA2R5PCJ477MDR0040 vs T543D477M2R5ATW0107280 |
T543D477M2R5ATE005 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | TA2R5PCJ477MDR0040 vs T543D477M2R5ATE005 |
T543D477M2R5AHW025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | TA2R5PCJ477MDR0040 vs T543D477M2R5AHW025 |
T543D477M2R5AHS009 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | TA2R5PCJ477MDR0040 vs T543D477M2R5AHS009 |
T543D477M2R5AKS0257280 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | TA2R5PCJ477MDR0040 vs T543D477M2R5AKS0257280 |