There are no models available for this part yet.
Overview of TA4R0PCJ227MDR0015 by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for TA4R0PCJ227MDR0015 by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TA4R0PCJ227MDR0015
|
Venkel Ltd. | Polymer Tantalum Capacitor J-Lead, 4V, PCJ, 220uF, �20%, D, 15mR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
CAD Models for TA4R0PCJ227MDR0015 by VENKEL LTD
Part Data Attributes for TA4R0PCJ227MDR0015 by VENKEL LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 45 CEL
|
Capacitance
|
220 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
15 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.088 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
3900 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TA4R0PCJ227MDR0015
This table gives cross-reference parts and alternative options found for TA4R0PCJ227MDR0015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA4R0PCJ227MDR0015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D227M004ATE0257610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TA4R0PCJ227MDR0015 vs T543D227M004ATE0257610 |
T543D227M004ATS065WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TA4R0PCJ227MDR0015 vs T543D227M004ATS065WAFL |
NTP227M4TRD(40)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NIC Components Corp | TA4R0PCJ227MDR0015 vs NTP227M4TRD(40)F |
T543D227M004AHE0657640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TA4R0PCJ227MDR0015 vs T543D227M004AHE0657640 |
T543D227M004ATS0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | TA4R0PCJ227MDR0015 vs T543D227M004ATS0257280 |
T543D227M004ATE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | TA4R0PCJ227MDR0015 vs T543D227M004ATE025 |
T520D227M004ANE012 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TA4R0PCJ227MDR0015 vs T520D227M004ANE012 |
T543D227M004AHS065 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | TA4R0PCJ227MDR0015 vs T543D227M004AHS065 |
T543D227M004ATE0657280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | TA4R0PCJ227MDR0015 vs T543D227M004ATE0657280 |
NTP227M4TRD(12)3KF | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, 2917 | NIC Components Corp | TA4R0PCJ227MDR0015 vs NTP227M4TRD(12)3KF |