Part Details for TA4R0TCR477MER by VENKEL LTD
Overview of TA4R0TCR477MER by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA4R0TCR477MER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA4R0TCR477MER
|
Venkel Ltd. | Tantalum Chip Capacitor, 4V, TCR, 470uF, �20%, E RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
Part Details for TA4R0TCR477MER
TA4R0TCR477MER CAD Models
TA4R0TCR477MER Part Data Attributes:
|
TA4R0TCR477MER
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA4R0TCR477MER
VENKEL LTD
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 25CEL | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1285 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TA4R0TCR477MER
This table gives cross-reference parts and alternative options found for TA4R0TCR477MER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA4R0TCR477MER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3E477M004E0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TA4R0TCR477MER vs TR3E477M004E0100 |
T494X477M004AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TA4R0TCR477MER vs T494X477M004AGAUTO7280 |
T496X477M004AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 470uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | TA4R0TCR477MER vs T496X477M004AS |
593D477X0004E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TA4R0TCR477MER vs 593D477X0004E2TE3 |
T491X477M004ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TA4R0TCR477MER vs T491X477M004ZT |
T86E477M004USSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | Vishay Intertechnologies | TA4R0TCR477MER vs T86E477M004USSL |
T86E477M004UBBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | Vishay Intertechnologies | TA4R0TCR477MER vs T86E477M004UBBL |
293D477X0004E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TA4R0TCR477MER vs 293D477X0004E2WE3 |
T491X477M004ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TA4R0TCR477MER vs T491X477M004ZT7280 |
T491X477M004ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TA4R0TCR477MER vs T491X477M004ANAUTO7280 |