Part Details for TA6L43AHM3/I by Vishay Intertechnologies
Overview of TA6L43AHM3/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TA6L43AHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ2689
|
Newark | 600W,43V 5%, Slimsmaw Par |Vishay TA6L43AHM3/I Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1380 | Buy Now |
DISTI #
TA6L43AHM3/I
|
Avnet Americas | PAR Transient Voltage Suppressor Uni-Directional 43V 600W Automotive 2-Pin DO-221AD T/R (Alt: TA6L43AHM3/I) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1355 / $0.1722 | Buy Now |
DISTI #
78-TA6L43AHM3I
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W,43V 5, SLIMSMAW PAR RoHS: Compliant | 0 |
|
$0.1260 / $0.1310 | Order Now |
DISTI #
TA6L43AHM3/I
|
TTI | ESD Suppressors / TVS Diodes TVS ESMP 600W,43V 5, SLIMSMAW RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 14000 Container: Reel | Americas - 0 |
|
$0.1260 / $0.1330 | Buy Now |
Part Details for TA6L43AHM3/I
TA6L43AHM3/I CAD Models
TA6L43AHM3/I Part Data Attributes
|
TA6L43AHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TA6L43AHM3/I
Vishay Intertechnologies
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-05-13 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 45.2 V | |
Breakdown Voltage-Min | 40.9 V | |
Breakdown Voltage-Nom | 43 V | |
Clamping Voltage-Max | 59.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-221AD | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 36.8 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 36.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TA6L43AHM3/I
This table gives cross-reference parts and alternative options found for TA6L43AHM3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA6L43AHM3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB43A | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | TA6L43AHM3/I vs P6SMB43A |