Part Details for TA6L7.5AHM3/H by Vishay Intertechnologies
Overview of TA6L7.5AHM3/H by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA6L7.5AHM3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2240
|
Newark | Tvs Diode, Unidir, 600W, Do-221Ad, Product Range:Par Esmp Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:6.4V, Clamping Voltage Vc Max:11.3V, Diode Case Style:Do-221Ad, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Vishay TA6L7.5AHM3/H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6485 |
|
$0.3080 / $0.5350 | Buy Now |
DISTI #
24AJ2280
|
Newark | 600W,7.5V 5%, Slimsmaw Par |Vishay TA6L7.5AHM3/H RoHS: Not Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 / $0.1790 | Buy Now |
DISTI #
TA6L7.5AHM3/H
|
Avnet Americas | 600W,7.5V 5%, SlimSMAW PAR (Alt: TA6L7.5AHM3/H) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1244 | Buy Now |
DISTI #
78-TA6L7.5AHM3/H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 7.5V 5% SLIMSMAW PAR RoHS: Compliant | 3500 |
|
$0.1300 / $0.4600 | Buy Now |
DISTI #
TA6L7.5AHM3/H
|
TTI | ESD Protection Diodes / TVS Diodes 600W 7.5V 5% SLIMSMAW PAR RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1300 / $0.1350 | Buy Now |
Part Details for TA6L7.5AHM3/H
TA6L7.5AHM3/H CAD Models
TA6L7.5AHM3/H Part Data Attributes
|
TA6L7.5AHM3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TA6L7.5AHM3/H
Vishay Intertechnologies
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-05-13 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 7.88 V | |
Breakdown Voltage-Min | 7.13 V | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 11.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-221AD | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 6.4 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 6.4 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |