Part Details for TAAA155K020 by Kyocera AVX Components
Overview of TAAA155K020 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAAA155K020
TAAA155K020 CAD Models
TAAA155K020 Part Data Attributes
|
TAAA155K020
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAAA155K020
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Additional Feature | STANDARD: CECC30201-801 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TAA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for TAAA155K020
This table gives cross-reference parts and alternative options found for TAAA155K020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAAA155K020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR13E155KP2482 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | TAAA155K020 vs CSR13E155KP2482 |
CSR13E155KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TAAA155K020 vs CSR13E155KP |
CSR13E155KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TAAA155K020 vs CSR13E155KC |
CSR13E155KR2722 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | TAAA155K020 vs CSR13E155KR2722 |
CSR13E155KL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TAAA155K020 vs CSR13E155KL |
CSR13E155KM2280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | TAAA155K020 vs CSR13E155KM2280 |
CSR13E155KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TAAA155K020 vs CSR13E155KR |
CSR13E155KS2962 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | TAAA155K020 vs CSR13E155KS2962 |
CSR13E155KM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TAAA155K020 vs CSR13E155KM |
T210A155K020RSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TAAA155K020 vs T210A155K020RSC |