Part Details for TAAB156K016 by Kyocera AVX Components
Overview of TAAB156K016 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAAB156K016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 393 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | 314 |
|
$0.9750 / $3.0000 | Buy Now |
Part Details for TAAB156K016
TAAB156K016 CAD Models
TAAB156K016 Part Data Attributes
|
TAAB156K016
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAAB156K016
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Additional Feature | STANDARD: CECC30201-801 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0024 mA | |
Manufacturer Series | TAA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for TAAB156K016
This table gives cross-reference parts and alternative options found for TAAB156K016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAAB156K016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS20EB15MK16V | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | TAAB156K016 vs CTS20EB15MK16V |
CTS1B15UF+/-10%16V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | TAAB156K016 vs CTS1B15UF+/-10%16V |
TS32PB15UF+/-10%16V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | TAAB156K016 vs TS32PB15UF+/-10%16V |