Part Details for TAC12025230MT by Toyo Fan
Overview of TAC12025230MT by Toyo Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAC12025230MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC Fan Ball Bearing 230V 0.08A 12W 60Hz 1900RPM 60CFM 37dB Flange Mount RoHS: Compliant |
3 In Stock |
|
$9.6000 / $30.2500 | Buy Now |
|
Master Electronics | AC Fan Ball Bearing 230V 0.08A 12W 60Hz 1900RPM 60CFM 37dB Flange Mount RoHS: Compliant |
3 In Stock |
|
$9.6000 / $30.2500 | Buy Now |