Part Details for TAC12038115HW by Toyo Fan
Overview of TAC12038115HW by Toyo Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAC12038115HW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC Fan - 115 VAC - 3000 RPM - 105 CFM - 47 dB (A) - 119x38 mm RoHS: Compliant |
200 In Stock 1278 Factory Stock |
|
$10.0100 / $12.2900 | Buy Now |
|
Master Electronics | AC Fan - 115 VAC - 3000 RPM - 105 CFM - 47 dB (A) - 119x38 mm RoHS: Compliant |
200 In Stock 1278 Factory Stock |
|
$10.0100 / $12.2900 | Buy Now |