Part Details for TAC12038230HT by Toyo Fan
Overview of TAC12038230HT by Toyo Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAC12038230HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC Fan Ball Bearing 230V 0.11A 17W 60Hz 3000RPM 105CFM 47dB Flange Mount RoHS: Compliant |
507 In Stock |
|
$9.4600 / $27.1100 | Buy Now |
|
Master Electronics | AC Fan Ball Bearing 230V 0.11A 17W 60Hz 3000RPM 105CFM 47dB Flange Mount RoHS: Compliant |
507 In Stock |
|
$9.4600 / $27.1100 | Buy Now |