Part Details for TAC825K010P05 by Cornell Dubilier Electronics Inc
Overview of TAC825K010P05 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAC825K010P05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H7922
|
Newark | Tantalum Capacitor, 8.2Uf, 10V, Axial 10%, Capacitance:8.2µf, Voltage(Dc):10V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Cornell Dubilier TAC825K010P05 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TAC825K010P05
TAC825K010P05 CAD Models
TAC825K010P05 Part Data Attributes
|
TAC825K010P05
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
TAC825K010P05
Cornell Dubilier Electronics Inc
Tantalum Capacitor; Capacitor Type:Solid; Voltage Rating:10VDC; Capacitor Dielectric Material:Tantalum; Capacitance:8.2uF; Capacitance Tolerance:+/- 10%; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0080 |