There are no models available for this part yet.
Overview of TACA157M002RTA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TACA157M002RTA by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22K2371
|
Newark | Capacitor Tant, 150Uf, 2V, 1 Ohm, 0.2, 1206, Capacitance:150µf, Voltage(Dc):2V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:1Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:200Ma Rohs Compliant: Yes |Kyocera Avx TACA157M002RTA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5700 | Buy Now | |
DISTI #
TACA157M002RTA-ND
|
DigiKey | CAP TANT 150UF 20% 2V 1206 Min Qty: 2000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4729 | Buy Now | |
DISTI #
TACA157M002RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 2 V, ? 20%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TACA157M002RTA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.2045 | Buy Now | |
DISTI #
581-TACA157M002RTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2V 150uF 20% RoHS: Compliant | 0 |
|
$1.4100 / $1.4400 | Order Now | |
DISTI #
73983647
|
RS | TACmicrochip,150 uF,2.5 V | AVX TACA157M002RTA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 / $2.2000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.4300 | Buy Now | ||
DISTI #
TACA157M002RTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 150 uF, 2 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TACA157M002RTA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TACA157M002RTA by Kyocera AVX Components
Part Data Attributes for TACA157M002RTA by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1000 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.003 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
2 V
|
Ripple Current
|
80 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.2
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|