Part Details for TACH106M010XDC by Kyocera AVX Components
Overview of TACH106M010XDC by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACH106M010XDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W9028
|
Newark | Tant Special - Smp/T&r Rohs Compliant: Yes |Kyocera Avx TACH106M010XDC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 / $1.6100 | Buy Now |
DISTI #
478-TACH106M010XDCTR-ND
|
DigiKey | CAP TANT 10UF 20% 10V 0805 Min Qty: 500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6109 | Buy Now |
DISTI #
TACH106M010XDC
|
Avnet Americas | TANTALUM CHIP & RADIAL TANT SPECIAL - SMP TAPE/REEL - Tape and Reel (Alt: TACH106M010XDC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.0704 | Buy Now |
DISTI #
581-TACH106M010XDC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 20% 0805 ES R = 5 Ohm RoHS: Compliant | 0 |
|
$1.2800 / $1.3300 | Order Now |
DISTI #
73983631
|
RS | TACmicrochip,10 uF,10 V | AVX TACH106M010XDC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6600 / $1.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.2700 | Buy Now |