Part Details for TACK105M010NTA by Kyocera AVX Components
Overview of TACK105M010NTA by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TACK105M010NTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TACK105M010NTATR-ND
|
DigiKey | CAP TANT 1UF 20% 10V 0402 Min Qty: 1000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0579 | Buy Now |
DISTI #
TACK105M010NTA
|
Avnet Americas | Cap Tant Solid 1uF 10VDC K CASE 20% 1005-07 Plastic Tape - Tape and Reel (Alt: TACK105M010NTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$2.6840 | Buy Now |
DISTI #
581-TACK105M010NTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TANT SPECIAL - SMP RoHS: Compliant | 0 |
|
$1.9400 / $2.0100 | Order Now |
DISTI #
73983613
|
RS | TACmicrochip,1.0 uF,10 V | AVX TACK105M010NTA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5200 / $2.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.9300 | Buy Now |
DISTI #
TACK105M010NTA
|
Avnet Americas | Cap Tant Solid 1uF 10VDC K CASE 20% 1005-07 Plastic Tape - Tape and Reel (Alt: TACK105M010NTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$2.6840 | Buy Now |
DISTI #
TACK105M010NTA
|
Avnet Americas | Cap Tant Solid 1uF 10VDC K CASE 20% 1005-07 Plastic Tape - Tape and Reel (Alt: TACK105M010NTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$2.6840 | Buy Now |
Part Details for TACK105M010NTA
TACK105M010NTA CAD Models
TACK105M010NTA Part Data Attributes
|
TACK105M010NTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACK105M010NTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 0.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 13 mA | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |