Part Details for TACK225M006QTA by Kyocera AVX Components
Overview of TACK225M006QTA by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACK225M006QTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K2389
|
Newark | Tantalum Capacitor, 2.2Uf, 6.3V, 15 Ohm, 0.2, 402, Full Reel, Capacitance:2.2µf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Esr:15Ohm, Manufacturer Size Code:K, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TACK225M006QTA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4700 | Buy Now |
DISTI #
478-2547-1-ND
|
DigiKey | CAP TANT 2.2UF 20% 6.3V 0402 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
759 In Stock |
|
$1.2797 / $3.9100 | Buy Now |
DISTI #
TACK225M006QTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 6.3 V, ? 20%, -55 ?C, 125 ?C, 0402 [1005-07 Metric] - Tape and Reel (Alt: TACK225M006QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.6206 | Buy Now |
DISTI #
581-TACK225M006Q
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 0402 6.3V 2.2uF 20% RoHS: Compliant | 0 |
|
$2.0100 | Order Now |
DISTI #
70474962
|
RS | 2.2uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 6.3 VDC +/-20%, TAC Series | AVX TACK225M006QTA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6800 | RFQ |
|
Future Electronics | TAC Series 2.2 uF ±20 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 350 |
|
$1.1647 / $2.6880 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 2.2 uF, SURFACE MOUNT, 0402 | 1552 |
|
$1.4856 / $3.9616 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 2.2 uF, SURFACE MOUNT, 0402 | 470 |
|
$1.6342 / $3.9616 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 2.2 uF, SURFACE MOUNT, 0402 | 280 |
|
$1.6800 / $3.6000 | Buy Now |
Part Details for TACK225M006QTA
TACK225M006QTA CAD Models
TACK225M006QTA Part Data Attributes
|
TACK225M006QTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACK225M006QTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 13 mA | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for TACK225M006QTA
This table gives cross-reference parts and alternative options found for TACK225M006QTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACK225M006QTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPCK225M006P8000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACK225M006QTA vs TPCK225M006P8000 |
TPCK225M006Q8000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACK225M006QTA vs TPCK225M006Q8000 |
TACK225M006NTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, 0402 | Kyocera AVX Components | TACK225M006QTA vs TACK225M006NTA |