Part Details for TACK225M006QTX by Kyocera AVX Components
Overview of TACK225M006QTX by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACK225M006QTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6447
|
Newark | Tant Special - Smp/T&r Rohs Compliant: Yes |Kyocera Avx TACK225M006QTX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 | Buy Now |
DISTI #
478-TACK225M006QTXTR-ND
|
DigiKey | CAP TANT 2.2UF 20% 6.3V 0402 Min Qty: 1000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0579 | Buy Now |
DISTI #
TACK225M006QTX
|
Avnet Americas | AVX DESIGN WIN PART LOAD - Tape and Reel (Alt: TACK225M006QTX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.6206 | Buy Now |
DISTI #
581-TACK225M006QTX
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6V 2.2uF 20% RoHS: Compliant | 0 |
|
$1.9000 | Order Now |
DISTI #
73983592
|
RS | TACmicrochip,2.2 uF,6.3 V | AVX TACK225M006QTX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 / $2.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.9300 | Buy Now |