Part Details for TACK334M010QTA by Kyocera AVX Components
Overview of TACK334M010QTA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACK334M010QTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W9040
|
Newark | Tant Special - Smp/T&r Rohs Compliant: Yes |Kyocera Avx TACK334M010QTA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1100 / $2.1500 | Buy Now |
DISTI #
478-TACK334M010QTATR-ND
|
DigiKey | CAP TANT 0.33UF 20% 10V 0402 Min Qty: 1000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0579 | Buy Now |
DISTI #
TACK334M010QTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.33 uF, 10 V, ? 20%, -55 ?C, 125 ?C, 0402 [1005-07 Metric] - Tape and Reel (Alt: TACK334M010QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.6206 | Buy Now |
DISTI #
581-TACK334M010QTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V .33uF 10% 0402 E SR = 20 Ohm RoHS: Compliant | 0 |
|
$1.9000 | Order Now |
DISTI #
73983589
|
RS | TACmicrochip,0.33 uF,10 V | AVX TACK334M010QTA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5200 / $2.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.9300 | Buy Now |
DISTI #
TACK334M010QTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.33 uF, 10 V, � 20%, -55 �C, 125 �C, 0402 [1005-07 Metric] (Alt: TACK334M010QTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TACK334M010QTA
TACK334M010QTA CAD Models
TACK334M010QTA Part Data Attributes
|
TACK334M010QTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACK334M010QTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 20000 mΩ | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 11 mA | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for TACK334M010QTA
This table gives cross-reference parts and alternative options found for TACK334M010QTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACK334M010QTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TACK334M010PTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACK334M010QTA vs TACK334M010PTA |